FlexoCOMPACT connection console with integrated filling station, connection console with flexible connection tubes for pipes to the top and bottom with stainless steel smooth tubes, compact combination option with Natural Cooling module VWZ NC 11/4 and NC 19/4, shut-off devices of all connections, solar filling function, connection to brine expansion vessel (302097 or 302098 and holder 0020173592), brine pressure gauge, connection to safety valve, Heating connection with shut-off devices for filling, bleeding, emptying, shut-off device, advance with safety valve and flushing and filling possibility of the heating system., decoupling of the solar circuit via appropriate cooling pipe clamps, acoustic isolation via suitably stored corrugated pipes, pre-installation console for the drinking water connection, connection console with flexible connecting pipes for left- or right-sided piping, TW safety valve up to 10 bar, flexible piping, Bracket with plain tubes for further laying (pressing) Note: Solar filling station already integrated
This text is machine translated.