• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 0020260938 Wireless module

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Number of controllable units: 1
  • Pre-programmed: Yes
  • Wireless: Yes
  • Signal transmission: Wireless
  • With display: Yes
  • Capable of learning: No.
  • Height: 26 mm
  • Width: 109 mm
  • Depth: 175 mm
  • Unidirectional: No.
  • Bidirectional: Yes
Dim

(W x H x D) 109.00 x 26.00 x 175.00 mm

Height

26.00 mm

Depth

175.00 mm

Width

109.00 mm

UKCA

yes

Description

Remote control VR 92F for sensoCOMFORT VRC 720f usable for sensoCOMFORT Note: VRC 720f combination of a VR 71 with up to three VR 70 (max. 9 regulated heating circuits) and two VR 92F possible. This only applies to wired controls and remote controls.

This text is machine translated.