• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant 10014311 Potable water dispenser

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With circulation pump: Yes
  • Self-venting circulation pump: No.
  • Volume flow meter: No.
  • With safety valve: No.
  • With pressure gauge: No.
  • With thermometer: No.
  • With check valve: Yes
  • With connection expansion tank: No.
  • With automatic ventilation: No.
  • Thermal insulation: Yes
  • With wall holder: No.
  • With filling and emptying tap: No.
  • Height: 750 mm
  • Width 450 mm
  • Depth: 329 mm
  • Collector connection: Other
  • Connection memory: Other
  • Size connection Memory: Other
  • Material: Fittings: Brass
  • With an electronic solar controller: No.
  • Electronic solar controller expandable: No.
  • With heat exchanger: Yes
Product type

Potable water dispenser

Dim

(W x H x D) 450.00 x 750.00 x 329.00 mm

Width

450.00 mm

Height

750.00 mm

Depth

329.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148274 Vaillant 10014311 Potable water dispenser

Description

Drinking water station aguaFLOW exclusive VPM 20/25/2 W Product advantages, hygienic drinking water heating in the flow, illuminated graphic display, plug & play mounting directly at the buffer Layer loading storage allSTOR VPS/3 exclusively possible, alternative wall mounting possible with wall console, operation also possible without additional regulator, optional legionella protection function for disinfection, cascade with up to 4 stations equipment, Plate heat exchanger made of stainless steel, special plate structure for avoiding calcifications, EPP shell heat insulation, integrated volume flow sensor, high-efficiency circulation pump, EBus interface, Circulation pump as accessory, wall bracket (also for cascade, order no. 0010014300 and/ or 0010014301 and/ or 0010013303) Warm water power at 60°C 20 l/min Performance characteristic NL (heat pump) 3 Warm water power at 65°C 25 l/min Warm water temperature 40-75°C Temperature at legio- nellprogram 70°C zul. Operating pressure, heating side 3 bar, warm water side 10 bar Electro connection 230 V / 50 Hz max. electrical Power intake, Station 87 W Supply/Return connection G 1 AG Cold/Warm water connection G 3/4 AG Circulation connection G 3/4 AG Height/Width/Depth 750/450/250 mm Weight 16 kg

This text is machine translated.