• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 10014315 Charge controller

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With circulation pump: Yes
  • Self-venting circulation pump: No.
  • Circulation pump delivery height: 10 m
  • Volume flow meter: No.
  • With safety valve: Yes
  • With pressure gauge: Yes
  • With thermometer: No.
  • With check valve: Yes
  • With connection expansion tank: Yes
  • With automatic ventilation: No.
  • Thermal insulation: Yes
  • With wall holder: No.
  • With filling and emptying tap: Yes
  • Max. Operating pressure 6 bar
  • Height: 750 mm
  • Width 450 mm
  • Depth: 329 mm
  • Collector connection: Other
  • Collector connector size: 3/4 in. (20)
  • Connection memory: Other
  • Size connection Memory: Other
  • Size Expansion Tank Connection: 3/4 in. (20)
  • Material: Fittings: Brass
  • With an electronic solar controller: No.
  • Electronic solar controller expandable: No.
  • With heat exchanger: Yes
Dim

(W x H x D) 450.00 x 750.00 x 329.00 mm

Width

450.00 mm

Height

750.00 mm

Depth

329.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148302 Vaillant 10014315 Charge controller

Description

Solar charging station auroFLOW exclusive VPM 60/2 S Product advantages, Pu & Play mounting directly on the memory (ALLSTOR VPS/3) is possible, or as wall structure, illuminated graphic display with graphic display of the solar yield, optional connection for a collector sensor, independent regulation of the necessary volume current, cascading up to 2 stations, integrated 3-way valve, connection for direct feed of higher temperatures (>65 degrees) equipment, completely fitted with temperature sensor, volume current sensor, buffer charge pump, filling/flushing device and exhaust, high-efficiency solar pump, System status information with solar yield, plate heat exchanger with 20/48 plates, EBus-interface, 4 m connecting cable 230 V with mains plug, wall brackets (also for cascade, order no. 0010014299 and/or 0010014302) Solar collector surface, for 20-60 m2 flat collectors, for 14-28 m2 tube collectors Heat transmitter 48 plates Max. Solar liquid temperature 130 Gd.C Max. Water temperature 95 Grd.C 0l. Operating pressure, solar side 6 bar, secondary 3 bar Electrical connection 230 V / 50 Hz max. electrical Power intake, solar station 140 W Protection class IP 20 forward/backward connection, solar circuit R 3/4, buffer storage circuit G 1 height/width/depth 750/450/250 mm Weight 16 kg

This text is machine translated.

What kind of Pump Accessories are you looking for?