• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 10015146 10015146 Cascade valve

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Number of devices: 1
  • Setup: Line
  • Mounting type: Wall
Manufacturer part #

10015146

Operating medium

Water

Operation type

Rotary actuator

Nominal width

DN 20

Nominal width

20 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148617 Vaillant 10015146 10015146 Cascade valve

Description

Cascade valve electromotorized for cascading of drinking water stations DN 20, connection Rp 3/4 (KVS 41 m3/h Note: Each station requires the cascade valve with motor for a cascade

This text is machine translated.