• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 10015167 Air con

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for wall mounting: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for floor mounting: No.
  • Left/right orientation changeable: No.
  • Max. Air volume at 200 Pa: 150 m³/h.
  • Engine type: EC (electronically commutation)
  • Voltage: 230 V
  • Frequency: 50 Hz
  • Number of phases: 2
  • Electrical connection: Connection cable with protective contact plug
  • With digital display: Yes
  • Supports protocol for MODBUS: No.
  • With wired control unit: No.
  • Suitable for wired control unit: Yes
  • Suitable for wireless remote control: No.
  • With zone control: No.
  • Suitable for zone controllers: Yes
  • With internal humidity sensor (RH): Yes
  • Suitable for (extra) RH sensor: No
  • With internal carbon dioxide (CO2) sensor: No.
  • Suitable for (extra) carbon dioxide (CO2) sensor: Yes
  • With heating element: No.
  • Suitable for connection to the central heating system: Yes
  • With bypass: Yes
  • With constant pressure control: No.
  • With constant flow control: Yes
  • Type of frost protection: Other
  • Nominal diameter of channel 150..180 mm
  • Connections outside: Drawer
  • Inner side connections: Slide-in
  • Housing connection below: No.
  • Housing connection left side: No.
  • Housing connection right side: Yes
  • Home connection up: Yes
  • Roof connection sides: No.
  • Top side roof connection: No.
  • ISO 16890-1:2016: ISO ePM1
  • Efficiency of the supply filter according to ISO 16890-1:2016: 80 %
  • Exhaust air filter according to ISO 16890-1:2016: ISO Coarse
  • Efficiency of the exhaust filter according to ISO 16890-1:2016: 65 %
  • Height: 249 mm
  • Width 1413 mm
  • Depth: 600 mm
  • Weight: 35.8 kg
Product type

Air con

Content

1 pc(s)

Weight

35.80 kg

Dim

(W x H x D) 1413.00 x 249.00 x 600.00 mm

Width

1413.00 mm

Depth

600.00 mm

Height

249.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147929 Vaillant 10015167 Air con

Description

Central air-conditioning unit VAR 150/4 R with constant flow fans for supply and exhaust air and highly efficient cross-flow heat exchanger for ventilation of apartments and single-family houses Special features, improved air quality through Agua Care, integrated air-humidity sensor, demand-dependent regulation of air-volume flow, ventilation unit with very Hohem efficiency, integrated modulating bypass, highly efficient EC fan motors, passive house certificate, connection for CO2 sensors, Horizontal mounting under cover and vertical mounting on the wall possible, compatible with VR900 equipment, illuminated intuitive operation of equipment control panel, volume control of the supply and exhaust fans either constant or variable (automatic mode), highly efficient cross-current heat exchanger, replaceable F7 fine dust filter for supply air and G4 for exhaust air with particularly large surface, connections for 150 mm tubes (can be connected with sleeve), optional remote control device with 3-stage switch plus automatic operation, optionally connectable pre-heating register air volume current (min-max) 40-150 m3/h feed pressure at max. Vol.-power 170 Pa power consumption (min-max) 22-170 W mains voltage 230 V/50 Hz efficiency according to PHI 75% air connections 4x 180/150 mm Sound power level 50 dB(A) Filter class air supply (DIN EN 779 / ISO 16890) F7 / ISO ePM1 80% filter class waste air (DIN EN 779 / ISO 16890) G4 / ISO Coarse 65% Ambient temperature 5-40°C Height/Width/Depth 249/1413/600 mm Weight 35.8 kg Energy efficiency class A

This text is machine translated.