• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant 10016722 10016722 Expansion module Doesn't apply

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material jacket: Plastic
  • Material fittings: Other
  • Material: Copper pipe
  • Primary connection: Other
  • Primary tube diameter: 28 mm
  • Secondary Connection: Other
  • Nominal diameter secondary: Other
  • Outer tube diameter secondary: 28 mm
  • Pump connection: Other
  • Pump connection size: Other
  • Max. Operating pressure 3 bar
  • Medium temperature 0..25°C
  • Setting range temperature 7..24°C
  • Type of temperature control: Electrical
  • Output 15..19 kW
  • Suitable for cooling: Yes
  • Suitable for heating: No.
  • Suitable for glycol: Yes
  • Suitable for ethanol: No.
  • Design: Other
  • With adapter for heat meter: No.
  • With heat meter: No.
  • In-built circulation pump: No.
  • High-efficiency pump (according to EC 547/2012 and EC 641/2009): No.
  • With pressure gauge: No.
  • With control valve: Yes
  • With shut-off valve: No.
  • With check valve: No.
  • With safety valve: No.
  • With thermometer: No.
  • Drain cock: No.
  • With mixer motor: Yes
  • Suitable for servo motors: No.
  • With three-way valve: No.
  • With pump ball valve: No.
  • With connection temperature sensor: Yes
  • With connection expansion tank: No.
  • With automatic ventilation: No.
  • Wall installation: No.
  • With wall mounting bracket: Yes
  • With feet: No.
  • With differential pressure control: No.
  • With heat insulation: Yes
  • Heating circuit controller expandable: No.
  • Distribution bars expandable: No.
  • Heat exchanger expandable: No.
  • Width 570 mm
  • Height: 663 mm
  • Depth: 150 mm
Product type

Expansion module

Width

570.00 mm

Height

663.00 mm

Depth

150.00 mm

Doesn't apply

Type

others

Max. temperature

25 °C

Min. temperature

0 °C

Description

NaturalCooling module VWZ NC 19/4 Expansion module for flexoTHERM and flexoCOMPACT for using free environmental energy for passive building cooling

This text is machine translated.