• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant 10019504 Gas-fired condensing boiler A (A+++ - D)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material heat exchanger: Stainless steel
  • Material quality: Steel sheet
  • Closed version: Yes
  • Operation as open (air supply) version possible: Yes
  • Boiler system: Flame pipe
  • Nominal power 80-60 °C: 24.3 kW
  • Nominal power 50-30 °C: 26.5 kW
  • Nominal load upper value: 26.5 kW
  • Rated load lower value: 7.2 kW
  • Adjustable heating power: Yes
  • Electronic ignition: Yes
  • Medium: water.
  • Suitable for natural gas: Yes
  • Suitable for propane: Yes
  • Suitable for butane: No.
  • Suitable for methane: No.
  • For class II fuel oil: No.
  • For class I fuel oil: No.
  • Burner control high/low: No.
  • Modulating burner regulation: Yes
  • Max. Cycle temperature (working temperature): -85°C.
  • Max. Permissible operating pressure: 3 bar
  • Min Operating pressure 0.3 bar
  • Max. Gas footprint 25 mbar
  • Min Gas footprint 18 mbar
  • Water-sided resistance at DT 20 °C: 1.2 kPa
  • In-built filling/emptying tap: No.
  • Built-in pump circuit: Yes
  • Built-in train interruption: No.
  • In-built circulation pump: No.
  • In-built pressure gauge: No.
  • In-built weather-dependent controller: No.
  • Built-in expansion tank: No.
  • Built-in relief valve: No.
  • Height: 1255 mm
  • Width 570 mm
  • Depth: 700 mm
  • Outflow connection: Outer thread
  • Pipe outer diameter of inlet: 33.249 mm
  • Return connection: External thread
  • Pipe outer diameter Return: 33.249 mm
  • Fuel connection: Internal thread
  • Pipe outer diameter of fuel: 26.441 mm
  • Connection air supply: Insert
  • Nominal diameter duct air supply: 125 mm
  • Smoke extraction connection: Insert
  • Nominal diameter channel flue gas discharge: 80 mm
  • Condensate connector: Other
  • Pipe outer diameter condensate:21 mm
  • Energy efficiency Hot water: 97.2%
  • Energy efficiency class: A
  • Heat dissipation at nominal heat discharge in operation at high temperature (P4): 24.3 kW
  • Efficiency at high temperature (n4) nominal heat emission: 87.3%
  • Additional power consumption at full load (elmax): 0.047 kW
  • Additional power consumption in standby mode (PSB): 0.003 kW
Product type

Gas-fired condensing boiler

Operating voltage

0 V

25 kW

Heater features

Web-enabled

Dim

(L x W x H) 570 x 570.00 x 1255.00 mm

Weight

86 kg

A (A+++ - D)

Width

570.00 mm

Height

1255.00 mm

Length

570 mm

Depth

700.00 mm

Material

Non-corrosive steel

Nominal voltage

0 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3136698 Vaillant 10019504 Gas-fired condensing boiler A (A+++ - D)

Description

EcoVKK 256/5 Gas-condensing boiler Product benefits, minimum gas consumption through the most modern calorific value technology, modulating controlled power, large water content, EBus-Electronic, System Pro E equipment, stainless steel condensing boiler, water pressure sensor, boiler circuit with STB, test button, Display for diagnosis and troubleshooting, installation field for the Vaillant weather-controlled heating controller MultiMatic 700 and MultiMatic 700F, prepared for connection of the system-certified Vaillant air/exhaust guides Gas type Natural gas E and LL Nominal power range 40/30°C 8-26 kW 60/40°C 7.6-25.1 kW max. Thermal lighting. Heating operation 7,5-25 kW Efficiency at nominal heat load 60/40, 100.5 % 40/30, 104.1 % condensation at 50/30°C, approx. 4.0 l/h pH, approx. 3.2 Supply temperature max. 85°C Electrical connection 230/50 V/Hz Supply/Return connection Rp 1 Gas connection Rp 3/4 Air/Exhaust connection 80/125 mm Height/Width/Depth 1255/570/700 mm Own weight 86 kg Water content 100 l CE PIN CE-0085CQ0373 Gas device category I2ELL, I3P Seasonal room heating energy efficiency class A (Spectrum A+++++ to D)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.