User & Safety Instructions 3147445 Vaillant 10020783 Air con White
Description
Axial exhaust fan VAE 190/1 RHT with demand-dependent control of the air volume flow through integrated humidity sensor (adjustable 40, 90%), with time control (delay 2, 25 min.), two fan stages, reverse flow flap, inner screen made of plastic, glossy white (paintable), protection class IP X5, the fitting for the air duct on the fan housing can be rotated, volume current max. 125 / 190 m3/h (stage I / II), delivery height max. 245 / 343 Pa, acoustic power max. 52.5 / 57.5 dB(A), acoustic pressure max. Distance 1m: 44.5 / 49.5 dB(A), power consumption max.: 35 / 50W, filter G3 / ISO Coarse 45% (replaceable and washable), weight: 2.7 kg, dimensions L x W x H: 300 x 300 x 201 mm, connection diameter of air duct 100 mm suitable for ceiling / wall installation for exhaust air flow via channels D=100 mm to the outside, for the ventilation of windowless rooms (bathroom, WC) according to DIN 18017 or for building a hybrid ventilation system together with VAR 60/1 D (W)
This text is machine translated.
Description
Axial exhaust fan VAE 190/1 RHT with demand-dependent control of the air volume flow through integrated humidity sensor (adjustable 40, 90%), with time control (delay 2, 25 min.), two fan stages, reverse flow flap, inner screen made of plastic, glossy white (paintable), protection class IP X5, the fitting for the air duct on the fan housing can be rotated, volume current max. 125 / 190 m3/h (stage I / II), delivery height max. 245 / 343 Pa, acoustic power max. 52.5 / 57.5 dB(A), acoustic pressure max. Distance 1m: 44.5 / 49.5 dB(A), power consumption max.: 35 / 50W, filter G3 / ISO Coarse 45% (replaceable and washable), weight: 2.7 kg, dimensions L x W x H: 300 x 300 x 201 mm, connection diameter of air duct 100 mm suitable for ceiling / wall installation for exhaust air flow via channels D=100 mm to the outside, for the ventilation of windowless rooms (bathroom, WC) according to DIN 18017 or for building a hybrid ventilation system together with VAR 60/1 D (W)