Security datasheet 3147755 Vaillant 10021456 Buffer tank EEC: A (A - G) 10021456
Description
Buffer memory VPS R 100 for use with heat pumps aroTHERM, flexoCOMPACT and flexoTHERM Usage possibilities: As series buffer or separator in heat pump systems for ensuring the operating conditions Suitable for the cooling operation Including wall bracket for a possible attachment to the wall Memory nominal content 101 l Net weight 34 kg max. Operating pressure 3 bar Height / Diameter 932/550 mm Connections: 8x G 1 1/2 Wall Mount Note: Sensor VR 10 not included in delivery Energy efficiency class A (spectrum A+ to F)
This text is machine translated.
Hints
Appliances sold without a fitted mains plug must be installed by the utlitiy provider, or by an accredited tradesperson who will also help you obtain the approval of the relevant utility provider prior to installation.
Description
Buffer memory VPS R 100 for use with heat pumps aroTHERM, flexoCOMPACT and flexoTHERM Usage possibilities: As series buffer or separator in heat pump systems for ensuring the operating conditions Suitable for the cooling operation Including wall bracket for a possible attachment to the wall Memory nominal content 101 l Net weight 34 kg max. Operating pressure 3 bar Height / Diameter 932/550 mm Connections: 8x G 1 1/2 Wall Mount Note: Sensor VR 10 not included in delivery Energy efficiency class A (spectrum A+ to F)
This text is machine translated.
Hints
Appliances sold without a fitted mains plug must be installed by the utlitiy provider, or by an accredited tradesperson who will also help you obtain the approval of the relevant utility provider prior to installation.