• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant 10022069 10022069 Heat pump inside module Doesn't apply

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material jacket: Steel
  • Material fittings: Other
  • Material: Copper pipe
  • Primary connection: Gas cylindrical internal thread (BSPP)
  • Primary nominal diameter: 1 in. (25)
  • Secondary Connection: Other
  • Nominal diameter secondary: Other
  • Pump connection: External gas cylindrical BSPP (ISO 228-1)
  • Size of pump connection: 3/4 in. (20)
  • Max. Operating pressure 3 bar
  • Medium temperature 20..55°C
  • Setting range temperature 20..55°C
  • Type of temperature control: Electrical
  • Output 0..6 kW
  • Suitable for cooling: Yes
  • Suitable for heating: Yes
  • Suitable for glycol: No.
  • Suitable for ethanol: No.
  • Design: Unmixed heating circuit
  • With adapter for heat meter: No.
  • With heat meter: No.
  • In-built circulation pump: No.
  • High-efficiency pump (according to EC 547/2012 and EC 641/2009): Yes
  • With pressure gauge: Yes
  • With control valve: No.
  • With shut-off valve: No.
  • With check valve: No.
  • With safety valve: Yes
  • Safety valve opening pressure 3 bar
  • With thermometer: No.
  • Drain cock: No.
  • With mixer motor: No.
  • Suitable for servo motors: No.
  • With three-way valve: Yes
  • With pump ball valve: No.
  • With connection temperature sensor: Yes
  • With connection expansion tank: Yes
  • With automatic ventilation: Yes
  • Wall setup: Yes
  • With wall mounting bracket: No.
  • With feet: Yes
  • With differential pressure control: No.
  • With heat insulation: Yes
  • Heating circuit controller expandable: Yes
  • Distribution bars expandable: Yes
  • Heat exchanger expandable: No.
  • Width 595 mm
  • Height: 1880 mm
  • Depth: 693 mm
Product type

Heat pump inside module

Width

595.00 mm

Height

1880.00 mm

Depth

693.00 mm

Doesn't apply

Type

Unmixed heating circuit

Max. temperature

55 °C

Min. temperature

20 °C

Description

UNITOWER VWL 58/5 IS

This text is machine translated.