• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 10023196 Infrared heating White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Ceiling/wall spot
  • Mounting type: Construction
  • Voltage: 230 V
  • Number of heating levels: 1
  • Power level OFF: Yes
  • Min 800 W heating power
  • Max. 800 W heating power
  • Min Installation height 0.2 m.
  • Mounting by wrapping table: No.
  • Protection class (IP) IP21
  • Height: 592 mm
  • Width 1492 mm
  • Depth: 17 mm
  • Colour: white
  • RAL number: 9016
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
Product type

Infrared heating

IP21

Factory colour

White

Dim

(W x H x D) 1492.00 x 592.00 x 17.00 mm

Weight

18.5000 kg

Width

1492.00 mm

Height

592.00 mm

Depth

17.00 mm

Type

Ceiling holder/wall spot holder

UKCA

yes

Description

Infrared heater VEI 800/1 MW 800W Panel, white, 592x1492x17mm Special feature, high radiation level due to efficient isolation of the rear side of the device, very short heating time for flexible heat provision, modern frameless IR heater design, small space requirement for installation due to flat device design and low wall distance, For the replacement of storage heaters and conventional convectors in the building stock as well as in the new building in combination with photovoltaic, for all material and processing errors Equipment, horizontal/vertical wall mounting and ceiling mounting possible, robust, scratch-resistant & structured burning paint in matte white, effective insulation to the rear of the building, connection cable, 2-pole/1.9 m long with pre-assembled mains plug, 2 integrated thermal safety switches, Supplementary control technology for maximum operating comfort and easy installation Heating power 800W Power supply 230V/50Hz Product dimensions (height/width/depth) 592/1492/17 mm Weight 17 kg

This text is machine translated.