User & Safety Instructions 3135659 Vaillant 10023690 10023690 Convector D (A+++ - D) 6 kW
Description
Electric heater eloBLOCK VE 6 hot-water central heating can be combined with water storage Product advantages, electric wall heater in a space-saving design, short assembly time through compact design, high operating comfort, partial load switching with 1/2 or 1/3 power, uniform operating hours of the heating elements through automatic changeover, switch-on delay after mains interruption as well as power supply blocking time, time delay between the stages for low mains load, adjustable power limitation, Output sizes 24 kW and 28 kW cascadable Equipment, High-efficiency circulation pump, expansion tank 7l/0.75 bar, safety valve 3 bar, flow sensor, Pressure sensor, safety temperature range 95 Gr.C, Weather-controlled regulator selectable with accessories External sensor, digital information and analysis system, protection class IP 40 Heating power 6 kW Rating 10 A Height / Width / Depth 740/410/310 mm Weight 32.6 kg Room heating energy efficiency class D (Spectrum A++ to D)
This text is machine translated.
Description
Electric heater eloBLOCK VE 6 hot-water central heating can be combined with water storage Product advantages, electric wall heater in a space-saving design, short assembly time through compact design, high operating comfort, partial load switching with 1/2 or 1/3 power, uniform operating hours of the heating elements through automatic changeover, switch-on delay after mains interruption as well as power supply blocking time, time delay between the stages for low mains load, adjustable power limitation, Output sizes 24 kW and 28 kW cascadable Equipment, High-efficiency circulation pump, expansion tank 7l/0.75 bar, safety valve 3 bar, flow sensor, Pressure sensor, safety temperature range 95 Gr.C, Weather-controlled regulator selectable with accessories External sensor, digital information and analysis system, protection class IP 40 Heating power 6 kW Rating 10 A Height / Width / Depth 740/410/310 mm Weight 32.6 kg Room heating energy efficiency class D (Spectrum A++ to D)
This text is machine translated.
What kind of Convector Heaters are you looking for?