• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 10023959 Heater 10023959 White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Other
  • Mounting type: Wall equipment
  • Material front: Steel
  • Grid version: Other
  • Material of heating element: Aluminium
  • Exhaust air: Top
  • With blower: No.
  • 2500 W heating power
  • Supply voltage 230 V
  • Frequency of supply voltage 50 Hz
  • Length of connection cable: 0.6 m.
  • Control panel position: Top
  • Suitable for wireless remote control: No.
  • With remote control: No.
  • Power control: Electronic
  • Number of switch positions: 2
  • Temperature setting 5..30°C
  • Temperature difference: 1 °C.
  • Colour: white
  • Width 894 mm
  • Height: 450 mm
  • Depth: 100 mm
  • Weight: 9.2 kg.
  • Protection class (IP) IP24
  • Protection class: I
  • With overheating protection: Yes
  • Programmable: Yes
  • Frost protection: Yes
  • Digital display: Yes
  • With presence detector: No.
  • Bus-capable: No.
  • With timer switch: Yes
  • Capable of learning: No.
  • Consumption display: No
  • Open-window detection: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Operation via APP: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Number of supported test lead commands (Pilot wire): None
Product type

Heater

Operating voltage

0 V

Switching stages

2

2.5 kW

Timer

Yes (built-in)

Heater features

Open-window detection

IP24

Protection class

I

Factory colour

White

Dim

(L x W x H) 894 x 894.00 x 450.00 mm

Weight

9.20 kg

Feed length

0.6 m

Type

others

Doesn't apply

Width

894.00 mm

Height

450.00 mm

Length

894 mm

Depth

100.00 mm

Material

Steel

Nominal voltage

0 V

System voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147506 Vaillant 10023959 Heater 10023959 White

Description

VER 250/5 electrical room heaters Product advantages, flat universal wall convector for continuous radiation heat generation, for heating bathrooms, garages or cellars as well as living areas, energy-efficient heating comfort thanks to electronic control with time program control (daily/weekly program), frost protection function equipment, temperature control infinitely adjustable from 5 degrees C to 30 degrees C, splash-water protection (IP 24) and protective insulation, Connection via enclosed cable with safety plug, overheating protection, on/off switch, color: white nominal power 2.5 kW Network voltage 230 V/50 Hz Height/width/depth 450/849/100 mm Weight 9.2 kg

This text is machine translated.

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.