• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 10024168 Mounting unit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Suitable for external diameter 160 mm
  • Diameter sheath 248 mm
  • Length: 500 mm
Length

500.00 mm

Material (details)

others

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147463 Vaillant 10024168 Mounting unit

Description

EPS-mounting block VAZ-WD 160 for recoVAIR VAR 60/1 D(W), ALD 160mm for simple, safe and heat-bridge-free assembly of the recoVAIR 60 distributed ventilation unit or the 160 mm external air passage in new construction (replaces the core bore). Consists of high quality insulation material EPS, fire protection class B1 (flame resistant), a 162 mm opening with mounting core to prevent deformation and contamination during the construction phase, integrated slopes from 2 degrees to the outside and holes for insulating dowels for mounting the Vaillant inner and outer panel Length 500 mm, Can be shortened to 280 mm L x B x T: 500 x 248 x 248 mm Note: Optional accessories for the installation set VAZ connection 160 mm Order-No. 0010024172 or 0020236365

This text is machine translated.