• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 10027971 10027971

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Suitable for: Outdoor installation
  • Height: 395 mm
  • Width 315 mm
  • Depth: 120 mm
Product type

Connector kit

Dim

(W x H x D) 31.5 x 39.5 x 12 cm

Height

39.5 cm

Depth

12 cm

Width

31.5 cm

Compatible with (details)

Exterior installation

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147620 Vaillant 10027971 10027971

Description

Mounting set for ground connection with GEG compliant insulating shell Can be used for aroTHERM plus for ground installation with a disk base with 2x stainless steel corrugated pipe 250 mm with flat sealing surface DN 25 and at both sides nut G 1 1/4, 2x Beulco connections, suitable for PE tube 40 mm, EPP casing GEG compliant, bird pick safe and weather proof

This text is machine translated.