• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 10027972 10027972

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Suitable for: Outdoor installation
  • Height: 235 mm
  • Width 332 mm
  • Depth: 415 mm
Product type

Extension

Dim

(W x H x D) 332.00 x 235.00 x 415.00 mm

Height

235.00 mm

Depth

415.00 mm

Width

332.00 mm

Compatible with (details)

Exterior installation

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147765 Vaillant 10027972 10027972

Description

Extension for mounting kit Floor connection aroTHERM plus GEG compliant Can be used for aroTHERM plus in conjunction with a socket riser EPP housing, GEG compliant, bird pick safe and weather resistant

This text is machine translated.