• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant 10027979 10027979

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for: Heat pump
  • Design: Connection kit
Product type

Hydraulic pipe

Material

Stainless steel

Manufacturer part #

10027979

Compatible with (details)

Heat pump

Type

Connection kit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147793 Vaillant 10027979 10027979

Description

Connection kit for flexible heat pump circuit uniTOWER for 35 mm press connector, 2 x stainless steel corrugated tube 425 mm, 2 x flat panels 1 1/4 inch, 2 x insulation Armaflex 370 mm, GEG-compliant usable for VWL 75/6 A with uniTOWER, VWL 105/6 A with uniTOWER, VWL 125/6 A with uniTOWER

This text is machine translated.