• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 10031861 10031861

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter of channel 180 mm
  • Front width 300 mm
  • Front height 296 mm
  • Installation depth: 150 mm
  • With insect screen: No.
  • With pressure flap, blowing: No.
  • With pressure relief flap, sucking: No.
  • With counter-rotating flap valve: No.
  • With evenly rotating flap valve: No.
  • With mounting frame: Yes
  • Lockable: No.
  • Motor-controlled: No.
  • Colour: Other
Product type

Wall grommet

Suitable for pipe Ø

180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147823 Vaillant 10031861 10031861

Description

Anthracite facade for connection of EPP-pipe D 210/180 mm

This text is machine translated.