• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 10035544 10035544

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Copper
  • Nominal diameter: 3/8 in. (10)
  • Surface protection: Other
  • Surface protection inner side: Other
  • Surface treatment Inside: Other
  • With covering: Yes
  • Type of lining: White plastic sheath
  • Bound: Yes
  • Medically clean: No.
  • Seamless: Yes
  • Pipe table: Other
  • With thermal insulation: Yes
  • Colour thermal insulation: Other
Product type

Coolant hose

Material (details)

Copper

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147811 Vaillant 10035544 10035544

Description

Refrigerant cable 3/8 inch for VWL 75/5 AS, VWL 125/5 AS, 10m

This text is machine translated.