• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 10037605 10037605

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length: 15 m
  • Nominal diameter: Other
  • Connection: Other
Product type

Heat pump connector set

Dim

(Ø x L) 22 mm x 15.00 m

(Ø)

22 mm

Length

15.00 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147875 Vaillant 10037605 10037605

Description

Connection set for VWL 185/3, 15m, 2x22mm

This text is machine translated.