• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 10041905 Shower tap

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of grips: Single-action
  • With handles: Yes
  • Thermostatic: No.
  • Pressure equalization: No.
  • Locking mechanism: Ceramic cartridge
  • Material Rooster: Other
  • Surface protection: Chrome-plated
  • Surface treatment: Other
  • Mounting type: Wall
  • Central distance 100 mm
  • Base color: Chrome
  • Accent color: Chrome
  • Outflow connection: Outer thread
  • Feeder terminal dimension: 1/2 inch
  • With adjustment unit: Yes
  • With outlet: Yes
  • Mouth piece tap: Open
  • Drain position: Down
  • Nominal diameter of outlet: Other
  • With fixed head shower: No.
  • With shower set: Yes
  • With couplings: No.
  • With temperature limit: No.
  • Temperature limit can be retrofitted: No.
  • Temperature lock (38 °C): No.
  • Max. PTO capacity (at 300 kPa): 15 l/min.
  • Volume flow class: Without
  • Hot water saving function can be retrofitted: No.
  • With hot water-saving function: No.
  • Water-saving position: No.
  • Cool housing: No.
  • Noise class according to DIN-52 218: Without
Factory colour

Chrome

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147869 Vaillant 10041905 Shower tap

Description

VHO 2/2 for shower and bath pressure tap, overtable connection, two-handle, 2 connection tubes 12 x 320 mm (top R 1/2, bottom R 3/8), conversion bathtub/shower, stylish hand shower with metal hose, hook for shower attachment

This text is machine translated.