• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 10045847 10045847

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type separator: Dirt
  • Execution: vertical
  • Suitable for heating: Yes
  • Nominal diameter: DN 40
  • Connection: Other
  • Length 244 mm
  • Drain cock: Yes
  • With removable filter: Yes
  • Medium temperature (continuous operation): 0..110°C.
  • Max. Operating pressure 10 bar
  • Kvs-value: 44.45
  • Magnet position: Internal
  • Variable flow direction: Yes
Length

244 mm

Content

1 pc(s)

Material

Brass

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147614 Vaillant 10045847 10045847

Description

Magnetic filter DN40, kV 44.5 horizontal, 11/2"
IG

This text is machine translated.

What kind of Cable Trunking are you looking for?