• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 10047786 10047786 Safety valve

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Suitable for: Interior installation
  • Height: 26 mm
  • Width 102 mm
  • Depth: 170 mm
  • Accessories: Yes
  • Spare part: No.
Product type

Safety valve

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147593 Vaillant 10047786 10047786 Safety valve

Description

3-way thermostatic mixing valve for fluoSTOR VWH B.

This text is machine translated.