• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20016408 T-item Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Material quality: Polypropylene (PP)
  • Surface protection: Other
  • Outer diameter of connection 1: 125 mm
  • Outer diameter of connection 2: 80 mm
  • Outer diameter of connection 3: 125 mm
  • Connection 1: Other
  • Connection 2: Other
  • Connection 3: Other
  • Production type: Seamless
  • Colour: grey
  • With lip ring: Yes
  • With tension band: Yes
  • With drain valve: No.
Product type

T-item

Content

1 pc(s)

Factory colour

Grey

Material (details)

others

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148542 Vaillant 20016408 T-item Grey

Description

Set 7 DN 100 T-pieces for exhaust connection 80/125 for flexible exhaust line DN 100, PP

This text is machine translated.