• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20022301 20022301 Solar collector

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With circulation pump: No.
  • With safety valve: No.
  • With pressure gauge: Yes
  • With check valve: No.
  • With thermometer: No.
  • With pressure expansion tank: No.
  • With automatic ventilation: No.
  • With filling and emptying tap: Yes
Product type

Solar collector

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148734 Vaillant 20022301 20022301 Solar collector

Description

VWZ KK 8 compact collector as a heat source for brine/water heat pumps. Ground collector system with low space requirement and simple and quick installation. Exclusively combined with the heat pump types VWF 57/4, VWF 58/5 Not suitable for the following applications: High/dry heating screed Delivery includes 8 x collector mats 6 m x 1 m, 8 x 100 m PP pipe DA 20 mm, 2-way distributor including flow rate limiter, ball valve and pressure gauge, 8-way collector including ball valve, 16 x PP angle in 45 degrees DA 20, 2 x 8-clip holding clips for positioning the entrances/exits, distributor/collectors and installation instructions

This text is machine translated.

What kind of Photovoltaic Systems are you looking for?