• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20042769 Rod (Ø x L) 130 mm x 1000.00 mm Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Outer diameter: 130 mm
  • Production type: Seamless
  • Length: 1000 mm
  • Working length 1000 mm
  • Colour: grey
Product type

Rod

(Ø)

130 mm

Length

1000.00 mm

Factory colour

Grey

Material (details)

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148825 Vaillant 20042769 Rod (Ø x L) 130 mm x 1000.00 mm Grey

Description

Extension 1.0 m for rigid exhaust pipe DN 130, PP

This text is machine translated.