• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20050294 Cover Suitable for pipe diameter: 150 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Material quality: Other
  • Surface treatment: Other
  • Nominal diameter of channel 150 mm
  • Connector: Slide-in
  • Shaped cover: Yes
  • Pipe lid: Yes
  • With pre-assembled seal: Yes
  • With handle: No.
  • Plug-in length 40 mm
Material (details)

others

Suitable for pipe Ø

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147810 Vaillant 20050294 Cover Suitable for pipe diameter: 150 mm

Description

Housing cover for air distributor/collector with connection option for EPP pipes diameter 210/180 mm and diameter 180/150 mm. Mandatory when all air distributors/collectors are used.

This text is machine translated.