• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20077527 Exhaust air unit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Polypropylene (PP)
  • Nominal diameter 60 mm
  • Smooth from the inside: Yes
  • Length: 15000 m
Product type

Exhaust air unit

Content

1 pc(s)

Length

15000.00 m

Material (details)

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147787 Vaillant 20077527 Exhaust air unit

Description

15 m flexible tube for flexible exhaust system DN 60, PP

This text is machine translated.