• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20095532 Rod Polypropylene (Ø x L) 200 mm x 695.00 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Connecting piece
  • Material: Plastic
  • Material quality: PP, flame resistant
  • Positive (positive pressure): Yes
  • Wet (condensation): Yes
  • Outer diameter of connection 1: 200 mm
  • Inner diameter of connection 2: 200 mm
  • Connection port 1: Sleeve with seal
  • Connection port 2: Slide-in
  • With measurement connection: Yes
  • Length: 695 mm
Product type

Rod

Suitable for pipe Ø

200 mm

(Ø)

200 mm

Length

695.00 mm

Material

Polypropylene

Material (details)

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148580 Vaillant 20095532 Rod Polypropylene (Ø x L) 200 mm x 695.00 mm

Description

Device-connection-piece DN 200 PP for VKK 2006/3-2806/3

This text is machine translated.