• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20106057 20106057 Safety valve

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Right-angled
  • Material quality: Other
  • Connection 1: Conical internal thread (NPT)
  • Connection 2: Conical internal thread (NPT)
  • Nominal diameter port 2: 1 in. (25)
  • Max. Working pressure at 20 °C: 4 bar
  • Surface protection: Nickel-plated
  • Flow pressure 1..4 bar
Product type

Safety valve

Type

right angled

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148693 Vaillant 20106057 20106057 Safety valve

Description

Safety valve Rp 1 to 4bar install-Set ecoTECplus VC 806-1206/5-5

This text is machine translated.