• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20106377 Rod Steel White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material inner tube: Plastic
  • Material outer tube: Steel
  • Quality class inner tube: Polypropylene (PP)
  • Diameter of exhaust and inlet pipe: Other
  • Production-wise inner tube: Seamless
  • Outer tube/outer tube connection: Other
  • With tension band: No.
  • Colour: white
  • Length: 1000 mm
  • Working length 1000 mm
Product type

Rod

Length

1000.00 mm

Factory colour

White

Material

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148849 Vaillant 20106377 Rod Steel White

Description

Extension 1.0m 110/160mm conz.

This text is machine translated.