• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20108007 Roof grommet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • System type: Concentric
  • Internal diameter of double-walled system: 250 mm
  • Outside diameter of double-walled system: 350 mm
  • Inner diameter Part over roof: 250 mm
  • Diameter of parallel system: Other
  • Material flue-gas pipe: Plastic
  • Material air supply pipe: Stainless steel
  • With slide bowl: No.
  • Color above the roof: Other
  • Color under the roof: Other
  • Total length: 1000 mm.
Product type

Roof grommet

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148464 Vaillant 20108007 Roof grommet

Description

Countersunk. Roof throughput 250/350mm for constr. Wall extension PP/Edelst.

This text is machine translated.