• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant 20112794 20112794

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for: Heat pump
  • Design: Pipe kit
Product type

Hydraulic pipe

Material

Brass

Manufacturer part #

20112794

Dim

(Ø) 40 mm

(Ø)

40 mm

Compatible with (details)

Heat pump

Type

Pipe kit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148341 Vaillant 20112794 20112794

Description

Extension set 40 mm for flexoTHERM consisting of: 2 x brass Connection piece 40 x R 1 1/4 to PE-pipe 40 x 3.7 2 x angle coupling 90 size C for PE-pipe 40 x 3.7 2 x T-pieces for PE-pipe 40 x 3.7 1 x empty pipe for laying the E-bus cable in the ground

This text is machine translated.