• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20145573 Roof grommet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Roof tile type: Universal
  • Number of bricks: 1
  • Colour: Other
  • Roof pitch: 25..35°
  • System diameter 350 mm
Product type

Roof grommet

Content

1 pc(s)

Material (details)

others

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148377 Vaillant 20145573 Roof grommet

Description

Roof pan (25-35 Gr) stainless steel for exhaust system facade 250/350 mm

This text is machine translated.