• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant 20152965 20152965

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Accessories for directly fired boilers: Connection kit
  • Accessories of indirectly fired boilers: Other
  • Accessories: Yes
Product type

Hydraulic pipe

Material

Stainless steel

Manufacturer part #

20152965

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148737 Vaillant 20152965 20152965

Description

Memory charger set for VIH Q 120-150, VIH R 120-200, VIH H H H 150 and VIH 300-400 for connection with heating boiler ecoVIT, icoVIT, iroVIT, atmoVIT and renerVIT, consisting of: 2 x 1.5 m heat-insulated stainless steel corrugated pipe (oxygen diffusion-proof, age resistant and can be cut-off from the customer's side), accumulator charging pump-load pump, additional locking device and pump-locking device. The following combinations are possible: AtmoVIT All boiler memory combinations with memory on the right side of and below the boiler. Boiler-storage combination up to and including 32 kW and 150 l with storage on the left side of the boiler. For combinations of larger boilers and/or larger memories the additional accessories 305954 is required. IroVIT All boiler memory combinations with memory on the right or left side of the boiler. All possible boiler/storage combinations with boiler on stored memory.

This text is machine translated.