• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20171333 20171333 Wireless module electronical

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Number of controllable units: 1
  • Pre-programmed: Yes
  • Wireless: No.
  • Signal transmission: Other
  • With display: Yes
  • Capable of learning: No.
  • Height: 50 mm
  • Width 147 mm
  • Depth: 115 mm
  • Unidirectional: No.
  • Bidirectional: Yes
Product type

Wireless module

Operation type

electronical

Compatible with

Heaters

Height

50.00 mm

Depth

115.00 mm

Width

147.00 mm

not cloud-enabled

Dim

(W x H x D) 147.00 x 50.00 x 115.00 mm

Hub

Not required

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148515 Vaillant 20171333 20171333 Wireless module electronical

Description

VR 91 remote control, used for MultiMatic 700 Note: Maximum 8 VR 91 possible. This only applies to wired controls and remote controls. In allSTOR systems with VPM W and VPM S the use of max. 6 VR 91 is possible.

This text is machine translated.