• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20174068 20174068 Fittings kit Doesn't apply

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Brass
  • Nominal diameter: 1/2 in. (15)
  • Pipe outer diameter of all connections 21 mm
  • Connection: External thread
  • Max. Tank capacity: 6 kW
  • Design: Without mixed battery
  • Print level item: PN 6
  • Surface protection: Other
  • With couplings: Yes
  • With crimping set: No.
  • With siphon: Yes
  • Interchangeable reversing flap: No.
  • Shutter cock: Yes
  • Length of connection 1 20 mm
  • Working length of connection 1: 30 mm
  • Length of connection 2 20 mm
  • Working length of connection 2: 30 mm
Product type

Fittings kit

Operating voltage

0 V

Doesn't apply

Material

Brass

Nominal voltage

0 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148873 Vaillant 20174068 20174068 Fittings kit Doesn't apply

Description

Safety group and pipe fitting R 1/2, flush-mounting membrane safety valve (type-tested, 6 bar) with test nozzle for manometer, valve block with shut-off valve, check valve with test device, outlet funnel and connecting pipe. Sound protection PA- IX 1261/l For excess mains pressure under 6 bar

This text is machine translated.