• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20180807 20180807 Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Bottle siphon
  • Material: Polypropylene (PP)
  • Surface protection: Untreated
  • Surface treatment: Untreated
  • Colour, black
  • Type of odor seal: Water/liquid
  • Siphon drain plug connection: Other
  • Connection drain: Other
  • Exit direction: Side
  • With wall tube: Yes
  • With bottom tube: No.
  • Shape of the siphon pipe: Straight
  • With Rosette: No.
  • With cover: No.
  • With drain valve: No.
  • With drain funnel: No.
  • With drain ventilation: No.
  • With additional hose sleeve connection: No.
  • Siphon part to back panel: No.
  • With reverse current protection: No.
Product type

Siphon

Factory colour

Black

Material (details)

Polypropylene (PP)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147643 Vaillant 20180807 20180807 Black

Description

Standard Siphon for recoVAIR for condensate drain with connection adapter

This text is machine translated.