Accessories for directly fired boilers: Connection kit
Accessories of indirectly fired boilers: Other
Accessories: Yes
Product type
Hydraulic pipe
Material
Copper
Manufacturer part #
20183758
Dim
(Ø) 15 mm
(Ø)
15 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3148572 Vaillant 20183758 20183758
Description
Storage piping kit up to 120 liters, surface-mounted incl. safety group up to 10 bar for the hydraulic connection between memory and device when installed below the device can be used for atmoTEC exclusive VC, atmoTEC plus VC, ECOTEC exclusive VC 146, 276, ECOTEC plus 146/5 to 316/5-5-5, turboTEC plus VC, UniSTOR VIH R 120-200 consisting of: 2 x connection angle Rp 3/4 x 15 mm flat sealing 1 x memory connection angle Rp 1 x 15 mm crimp connection and backflow prevention 1 x memory connection angle Rp 1 x 15 mm crimp connection, copper pipes nickel plated and bent 15 mm, Pipes can be cut off on the customer's side Drain funnel including connection pipe, copper pipe nickel plated 15 mm diameter for drain safety valve to the siphon. For the hydraulic connection between the memory and the device when installed below the device.
This text is machine translated.
Description
Storage piping kit up to 120 liters, surface-mounted incl. safety group up to 10 bar for the hydraulic connection between memory and device when installed below the device can be used for atmoTEC exclusive VC, atmoTEC plus VC, ECOTEC exclusive VC 146, 276, ECOTEC plus 146/5 to 316/5-5-5, turboTEC plus VC, UniSTOR VIH R 120-200 consisting of: 2 x connection angle Rp 3/4 x 15 mm flat sealing 1 x memory connection angle Rp 1 x 15 mm crimp connection and backflow prevention 1 x memory connection angle Rp 1 x 15 mm crimp connection, copper pipes nickel plated and bent 15 mm, Pipes can be cut off on the customer's side Drain funnel including connection pipe, copper pipe nickel plated 15 mm diameter for drain safety valve to the siphon. For the hydraulic connection between the memory and the device when installed below the device.