High-efficiency pump (according to EC 547/2012 and EC 641/2009): Yes
With thermometer: Yes
With mixer motor: Yes
With three-way valve: Yes
With heat insulation: Yes
Width 250 mm
Height: 355 mm
Product type
Building shell set
Content
1 pc(s)
Dim
(W x H) 250.00 mm x 355.00 mm
Width
250.00 mm
Height
355.00 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3147915 Vaillant 20191788 Building shell set
Description
Pipe group with 3-way mixer R1 feed-/return Rp 1, HE-pump A, (GEG) high-efficiency pump (max. Delivery height 6.2 m, max. Volume flow 3.3 m3/h) 2 ball shut-off valves with integrated thermometers, of which 1 ball valve with gravity brake 3-way mixer with actuator 230V incl. heat insulation (GEG) can be used for aroTHERM perform VWL, aroTHERM plus with uniTOWplus, arTHERM plus VWL, aroTHERM Split with hydraulic station, aroTHERM Split with uniTOWAS, atmoTEC exclusive, atEC, ecoCOMPACT, ecoCOMPACT, ECOPLUS ECOTEC plus, ecoVIT, ecoVIT exclusive, flexoCOMPACT exclusive, flexoTHERM exclusive, GeoTHERM perform, icoVIT exclusive, recoCOMPACT EXCLUSIVE, versoTHERM plus
This text is machine translated.
Description
Pipe group with 3-way mixer R1 feed-/return Rp 1, HE-pump A, (GEG) high-efficiency pump (max. Delivery height 6.2 m, max. Volume flow 3.3 m3/h) 2 ball shut-off valves with integrated thermometers, of which 1 ball valve with gravity brake 3-way mixer with actuator 230V incl. heat insulation (GEG) can be used for aroTHERM perform VWL, aroTHERM plus with uniTOWplus, arTHERM plus VWL, aroTHERM Split with hydraulic station, aroTHERM Split with uniTOWAS, atmoTEC exclusive, atEC, ecoCOMPACT, ecoCOMPACT, ECOPLUS ECOTEC plus, ecoVIT, ecoVIT exclusive, flexoCOMPACT exclusive, flexoTHERM exclusive, GeoTHERM perform, icoVIT exclusive, recoCOMPACT EXCLUSIVE, versoTHERM plus