• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20193190 20193190 Solar controller

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With circulation pump: Yes
  • Self-venting circulation pump: No.
  • Circulation pump delivery height: 10 m
  • Volume flow meter: No.
  • With safety valve: Yes
  • With pressure gauge: Yes
  • With thermometer: Yes
  • With check valve: No.
  • With connection expansion tank: Yes
  • With automatic ventilation: No.
  • Thermal insulation: Yes
  • With wall holder: Yes
  • With filling and emptying tap: Yes
  • Design: Two-strand
  • Max. Operating pressure 6 bar
  • Max. Medium temperature (continuous operation): 130 °C.
  • Max. Glycol -mixture:42%
  • Pump length 110 mm
  • Height: 325 mm
  • Width 245 mm
  • Depth: 175 mm
  • Collector connection: Other
  • Collector connector size: 3/4 in. (20)
  • Connection memory: Other
  • Size connection Memory: Other
  • Expansion vessel connection: External gas cylindrical BSPP (ISO 228-1)
  • Size Expansion Tank Connection: 3/4 in. (20)
  • Material: Fittings: Brass
  • Material: Brass
  • Material seal: EPDM, aramide and inorganic fibers (NBR bound)
  • With an electronic solar controller: No.
  • Electronic solar controller expandable: No.
  • With heat exchanger: No.
  • Gravity circuit barrier: Yes
Product type

Solar controller

Type

Two-strand

Dim

(W x H x D) 245.00 x 325.00 x 175.00 mm

Width

245.00 mm

Height

325.00 mm

Depth

175.00 mm

Weight

3.9000 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148772 Vaillant 20193190 20193190 Solar controller

Description

Solar station auroFLOW VMS 70 features, two-strand Solar station up to 70m2 collector surface, highly efficient solar circulation pump with PWM signal, integrated filling and emptying device, air separator with air release valve, shut-off ball valves with integrated gravity brake, check valve, 2 thermometers, 1 pressure gauges, pipe connections 3/4 flat-tight, Safety valve 6 bar to max. 70 m2 Collector surface Can be used for auroTHERM, auroTHERM exclusive, auroTHERM plus note: the storage temperature limiter is required (Article no. 0020193248)

This text is machine translated.

What kind of Pump Accessories are you looking for?