• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant 20201897 20201897

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: Yes
Product type

Hydraulic pipe

Manufacturer part #

20201897

Dim

(Ø) 22 mm

(Ø)

22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148493 Vaillant 20201897 20201897

Description

VC installation set, new installation on/- flush mounting, pipes can be shortened Heating-side pipes (22 x 1.5mm), maintenance valves with screw joints G 3/4, gas tap R 3/4 according to TRGI. Can be used for ECOTEC exclusive VC 156-326, ECOTEC plus VC 146-316, atmoTEC exclusive VC 104

This text is machine translated.