• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant 20201901 20201901

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: Yes
Product type

Hydraulic pipe

Manufacturer part #

20201901

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148581 Vaillant 20201901 20201901

Description

VCW/VCI installation set, exchange Alt installation on and under-wall, pipes can be shortened Heating-side pipes with maintenance taps G 3/4 x 22 mm with angle and crimping screw, cold and warm-water pipe (15 x 1.0 mm) Cold-water shut-off G 2/2, gas-side pipe with gas tap R 3/4 according to TRGI 1 x R 1/2 adapter. Can be used for atmoTEC exclusive VCW, atmoTEC plus VCW, ECOTEC exclusive VCW CF, ECOTEC plus VCI CS, ECOTEC plus VCW CS Recommendation: Order gas installation set (0020235551) Note: Existing installation accessories must be removed.

This text is machine translated.