• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vaillant 20201903 20201903

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: Yes
Manufacturer part #

20201903

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148316 Vaillant 20201903 20201903

Description

VC/VCW/VCI-Installation-Set on external installation, AP/UP, can be shortened Heating-side pipe with maintenance taps G 3/4 x 22 mm with angle and crimping screw, cold-water pipe (15 x 1.0 mm) cold-water shut-off G 2/2, gas tap R 1/2 according to TRGI 1 x 15 mm with R 3/4 angle- and adapter. Can be used for atmoTEC exclusive, atmoTEC plus VCW, ECOTEC exclusive, ECOTEC plus VC 10, 30 CS, ECOTEC plus VC 146, 306, ECOTEC plus VCI CS, ECOTEC plus VCW CS Replacement on external installation Buderus and Junkers Note: Existing installation accessories must be removed.

This text is machine translated.