• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20212521 20212521

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of housing: Brass
  • Material valve: Other
  • Pipe outer diameter 63 mm
  • Max. Working pressure at 20 °C: 10 bar
  • Max. Medium temperature (continuous operation): 110 °C.
  • Height: 236 mm
Outside Ø

65 mm

Length

88 mm

Content

1 pc(s)

Material

Brass

Height

236.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147822 Vaillant 20212521 20212521

Description

Microbubble separator for the solar circle for flexoTHERM and flexoCOMPACT Connection dimension: IG 1 1/2 Max. Volumetric flow: 4.8 m3/h Mounting length: 88 mm Height: 234 mm Diameter: 65 mm usable for flexoTHERM and flexoCOMPACT

This text is machine translated.

What kind of Cable Trunking are you looking for?