• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20220657 Roof grommet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • System type: Double-walled
  • Outside diameter of double-walled system: 100 mm
  • Inner diameter Part over roof: 60 mm
  • Diameter of parallel system: Other
  • Material flue-gas pipe: Plastic
  • Material air supply pipe: Other
  • With slide bowl: No.
  • Color above the roof: Red
  • Color under the roof: White
Product type

Roof grommet

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148294 Vaillant 20220657 Roof grommet

Description

Vertical roof duct red, for operation independent of room air, concentric air/exhaust duct (60/100 mm PP), for use through flat and diagonal roof with a tilt angle of 25-50 degrees. Vertical roof feed-through with air pipe clamp red.

This text is machine translated.