• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20231942 Ductwork soundproofing Suitable for pipe diameter: 180 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material inner tube: Aluminium
  • Material outer tube: Aluminium
  • Nominal diameter of channel 180 mm
  • 180 mm internal diameter
  • Flexible: Yes
  • Connection 1: End of channel
  • Connection 2: End of channel
  • With pre-assembled seal: Yes
  • Insulation thickness 50 mm
  • Material of the insulating material: Glass wool
  • With woven screen towel: No.
  • Steam-braking layer: Yes
  • With core/cone: No.
  • Damping 250 Hz 25.7 dB
  • Working length 1000 mm
Suitable for pipe Ø

180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147489 Vaillant 20231942 Ductwork soundproofing Suitable for pipe diameter: 180 mm

Description

Flexible sound absorber Connection 180 mm, length 1000 mm Flexible and can be compressed for a flexible installation in cramped spaces. Noise reduction at 250 Hz: 25.7 dB Bending radius: 560 mm length without supports = 1000 mm, D 280 mm, weight 1.5 kg. Can be used for EPP pipe D 210/180 mm (can be inserted directly)

This text is machine translated.