• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20231945 Splitter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Air supply: Yes
  • Exhaust air: Yes
  • Construction of the housing: Complete
  • Material: Plastic
  • Material quality: Polypropylene (PP)
  • Surface protection: Untreated
  • Nominal diameter of main channel: 150/180 mm
  • Main line connection: Plug in/channel end
  • Number of branches: 12
  • Execution of branching: Round air duct
  • Connection branching: Inserting
  • Rated channel diameter branching: 62 mm
  • Length 400 mm
  • Width 400 mm
  • Height: 83 mm
  • With inspection opening and lid: Yes
  • Connection from below: Yes
  • Embeddable in concrete: Yes
Product type

Splitter

Content

1 pc(s)

Dim

(L x W x H) 400.00 x 400.00 x 83.00 mm

Width

400.00 mm

Length

400.00 mm

Height

83.00 mm

Material (details)

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147442 Vaillant 20231945 Splitter

Description

Low-construction air distribution for air hose around 75/62 mm Space-saving floor distributor optimized for integration in the crude-concrete ceiling. Can be used as through-pass distributor. With a total of 12 connection fittings for air hose D 75/62 mm Excentrically positioned universal connector supports for EPP accessories D 210/180 and D 180/150 pre-assembled. max. Air throughput 360 m3/h WxHxD 400 x 400 x 83 mm

This text is machine translated.