• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vaillant 20231949 Faceplate White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Shape: Round
  • Nominal diameter channel connection: 125 mm
  • Front diameter 160 mm
  • Installation depth: 44 mm
  • Mounting ring: Rubber ring
  • Supply valve: Yes
  • Drain valve: Yes
  • With volume setting: No.
  • Colour: white
  • Self-regulating: No.
  • Dual adjustable: No.
  • High inducing: No.
  • With filter: No.
  • Limited exhaust air pattern: No.
Factory colour

White

Material (details)

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3147447 Vaillant 20231949 Faceplate White

Description

Standard cover sheet Round D 125 m for wall mounting, white optimized for use in air inlet/outlet D 125 mm for wall mounting, plastic

This text is machine translated.